
The IDT72841L25PF8 is a surface mount IC with a 15ns access time and a maximum operating temperature of 70°C. It is packaged in a 750-count tape and reel format. The device is not RoHS compliant. The IC is part of the 7200 series.
IDT IDT72841L25PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
