The IDT 7200 series IC is packaged in a LQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. The access time is 15ns. The IC is available in quantities of 1250 per reel. It is not RoHS compliant.
IDT IDT72841L25TF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.