The IDT 7200 series IC features an access time of 15ns and operates within a temperature range of -40°C to 85°C. It is available in a surface mount LQFP package, suitable for high-density applications. The IC is packaged in tape and reel quantities of 1000 units.
IDT IDT72845LB15PFI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.