
The IDT 7200 series features an access time of 15ns. This device is packaged in a TFSOP package and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. The IDT 7200 series is available in quantities of 34, packaged in rail or tube packaging. Note that this device is not RoHS compliant.
IDT IDT7284L15PAI technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
