The IDT 7200 series logic IC features an access time of 20ns, operates between 0°C and 70°C, and is available in a TFSOP package for surface mount applications.
IDT IDT7284L20PA technical specifications.
| Access Time | 20ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.