
The IDT 7200 series logic gate is a surface mount device with a TFSOP package. It operates between 0°C and 70°C. The package quantity is 34 units per rail or tube. This device is not RoHS compliant.
IDT IDT7285L12PA technical specifications.
| Access Time | 12ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.