
The IDT 7200 series logic IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It is packaged in a TFSOP package and is intended for surface mount applications. The IC is available in quantities of 34 per package, which is packaged in a rail or tube format. The device is not RoHS compliant.
IDT IDT7285L15PA technical specifications.
| Access Time | 15ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.