The IDT 7200 series unidirectional bus transceiver features an access time of 15ns and operates over a temperature range of -40°C to 85°C. It is available in a TFSOP-8 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply current of 150mA. It does not support FWFT or programmable flags, but does offer retransmit capability.
IDT IDT7285L15PAGI8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TFSOP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.