The IDT 7200 series is a single supply IC packaged in a QFP. It operates over a temperature range of -40°C to 85°C. The IC is mounted on the surface and is available in a tray packaging format with 48 units per package. The IDT 7200 series is not RoHS compliant.
IDT IDT728981DB technical specifications.
| Package/Case | QFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT728981DB to view detailed technical specifications.
No datasheet is available for this part.