
The IDT 7200 is a single circuit IC packaged in a QFP surface mount package. It operates over a temperature range of -40°C to 85°C. The IC is available in trays of 48 units and is compliant with RoHS regulations.
IDT IDT728981DBG technical specifications.
| Package/Case | QFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.