
The IDT 7200 Series Single IC is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 27-piece package and is packaged in rail or tube form. The IC is not RoHS compliant and is part of the 7200 series.
IDT IDT728981J technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.