
The IDT 7200 series single IC is packaged in a leaded ceramic chip carrier (LCC) and features a surface mount design. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC is available in quantities of 450 per reel, packaged in tape and reel format.
IDT IDT728981JG8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
