
The IDT 7200 Series Single Circuit is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 450 and packaged in tape and reel. The device is not RoHS compliant.
IDT IDT728985J8 technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT728985J8 to view detailed technical specifications.
No datasheet is available for this part.
