The IDT 7200 single IC is packaged in a LCC package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is supplied in a rail/Tube packaging format with 27 units per package.
IDT IDT728985JG technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.