The IDT 72T18125L10BB is a surface mount device with a BGA package, operating within a temperature range of 0°C to 70°C. It has an access time of 10ns and is packaged in a tray with one device per package. The device is not RoHS compliant.
IDT IDT72T18125L10BB technical specifications.
| Access Time | 10ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.