The IDT 72T Series IC features a 5ns access time, is packaged in a BGA package, and is designed for surface mount applications. Operating temperature range is from -40°C to 85°C. This IC is not RoHS compliant.
IDT IDT72T1885L5BBI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.