IDT's 72T series offers access times as fast as 3.8ns. This unidirectional device is packaged in a BGA and is designed for surface mount applications. The 72T series operates between 0°C and 70°C. Maximum supply current is 60mA.
IDT IDT72T20118L6-7BB technical specifications.
| Access Time | 3.8ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T20118L6-7BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.