IC FIFO 1KX20 2.5V 4NS 208BGA
IDT IDT72T20128L4BB technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.