The IDT72T3645L5BBI is a surface mount device with a BGA package, featuring an access time of 5ns. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray with a quantity of one per package.
IDT IDT72T3645L5BBI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.