The IDT72T3645L6-7BB is a surface mount IC with a BGA package, featuring an access time of 3.8ns. It operates within a temperature range of 0°C to 70°C. This component is available in a single unit per tray packaging.
IDT IDT72T3645L6-7BB technical specifications.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.