IDT's 72T3655L6-7BB is a surface mount IC with a BGA package, operating between 0°C and 70°C. It has an access time of 3.8ns. The device is packaged in a tray with one unit per package. The 72T3655L6-7BB is not RoHS compliant.
IDT IDT72T3655L6-7BB technical specifications.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.