The IDT72T3685L5BBI is a surface mount IC with a 5ns access time, packaged in a BGA package. It operates over a temperature range of -40°C to 85°C. This component is not RoHS compliant.
IDT IDT72T3685L5BBI technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.