The IDT72T40108L5BB is a buffer with an access time of 5ns, packaged in a BGA case and mounted on the surface. It operates over a temperature range of 0°C to 70°C. This device is available in a single unit per tray and is not RoHS compliant.
Sign in to ask questions about the IDT IDT72T40108L5BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72T40108L5BB technical specifications.
| Access Time | 5ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T40108L5BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.