The IDT72T40118L4BB is a surface mount IC with a BGA package, featuring an access time of 4ns. It operates within a temperature range of 0°C to 70°C. This device is available in a tray packaging format, with a single unit per package.
Sign in to ask questions about the IDT IDT72T40118L4BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72T40118L4BB technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T40118L4BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.