The IDT 72T Series IC features a 4ns access time and is packaged in a BGA surface mount package. It operates over a temperature range of 0°C to 70°C. The IC is RoHS compliant and available in a tray packaging format with a single unit quantity.
Sign in to ask questions about the IDT IDT72T40118L4BBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT72T40118L4BBG technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 72T |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72T40118L4BBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.