IC FIFO DDR/SDR QUAD/DUAL 324BGA
IDT IDT72T54242L6-7BB technical specifications.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T54242L6-7BB to view detailed technical specifications.
No datasheet is available for this part.