The IDT 72T54262L6-7BB is a surface mount device with a BGA package, featuring an access time of 3.8ns. It operates within a temperature range of 0°C to 70°C. The device is available in a tray packaging format, with a single unit per package.
IDT IDT72T54262L6-7BB technical specifications.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72T54262L6-7BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.