The IDT72T72105L6-7BB is a surface mount IC with a 3.8ns access time, packaged in a BGA case. It operates within a temperature range of 0°C to 70°C. This device is available in a single unit quantity, packaged in a tray. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.8ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |