IC FIFO 32768X72 4-4NS 324-BGA
IDT IDT72T7295L4-4BB technical specifications.
| Access Time | 3.2ns |
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72T |
| RoHS | Not Compliant |
No datasheet is available for this part.