The IDT72V01L15JG8 is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 15ns and is packaged in a LCC package. The device is RoHS compliant and available in quantities of 750 per reel.
IDT IDT72V01L15JG8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.