IC ASYNCH 512X9 25NS 32-PLCC
IDT IDT72V01L25J technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.