The IDT72V01L25JGI is a unidirectional bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 60mA and is packaged in a 32-unit tray. The device is RoHS compliant and features a 25ns access time. It is designed for surface mount applications and is part of the 72V series.
IDT IDT72V01L25JGI technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.