The IDT72V01L25JGI8 is a unidirectional bus switch with an access time of 25ns. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount LCC package. This device is RoHS compliant and has a maximum supply current of 60mA. It does not support FWFT or programmable flags, but does have retransmit capability.
IDT IDT72V01L25JGI8 technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.