The IDT72V02L25JGI is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an access time of 25ns and is packaged in a 32-count rail/tube configuration. The device is RoHS compliant and part of the 72V series.
IDT IDT72V02L25JGI technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.