IDT IDT72V02L25JGI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72V02L25JGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.