The IDT72V02L25JI is a surface mount IC with a 72V series designation. It features an access time of 25ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a 32-count rail/Tube configuration, with a LCC package type.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |