The IDT72V02L35J is a surface mount IC from the 72V series with an access time of 35ns. It is packaged in a 32-count rail/tube packaging and has a maximum operating temperature of 70°C. The device is not RoHS compliant and is available in a LCC package. The IC is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |