The IDT72V03L25JI8 is a surface mount logic IC with an access time of 25ns. It is packaged in a LCC package and is rated for operation between -40°C and 85°C. The device is available in quantities of 750 and is packaged on tape and reel. Note that this device is not RoHS compliant.
IDT IDT72V03L25JI8 technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.