IDT's 72V series logic IC is available in a 15ns access time LCC package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 750 per reel.
IDT IDT72V05L15JG8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.