
IDT IDT72V05L25JGI, FIFO Memory, Dual 72kbit, 8K x 9 bit, Bi-Directional 25ns, 3 3.6 V, 32-Pin PLCC
IDT IDT72V05L25JGI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Height | 2.79mm |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V |
| Width | 11.43mm |
| RoHS | Compliant |
No datasheet is available for this part.
