
The IDT72V06L15J8 is a logic IC with an access time of 15ns. It is packaged in a surface mount LCC package and is rated for operation between 0°C and 70°C. The device is available in quantities of 750 and is packaged on tape and reel. Note that this device is not RoHS compliant.
IDT IDT72V06L15J8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
