
IDT's 72V Series logic gate features an access time of 10ns. It is available in LQFP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT72V205L10PF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.