
The IDT72V205L15PFGI8 is a 72V series LQFP surface mount IC with an access time of 15ns. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in tape and reel packaging with 750 units per package.
IDT IDT72V205L15PFGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.