
The IDT72V2103L10PFI8 is a 72V series LQFP packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an access time of 10ns and is designed for surface mount applications. The device is available in quantities of 750 and is packaged in tape and reel format. Note that this device is not RoHS compliant.
IDT IDT72V2103L10PFI8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.
