IDT's 72V2103L15PF8 is a 15ns LQFP surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 750 units per reel. The device is not RoHS compliant. The 72V2103L15PF8 is part of the 72V series.
Checking distributor stock and pricing after the page loads.
IDT IDT72V2103L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.