
IDT's 72V2103L15PFG8 is a surface mount IC with a 15ns access time, packaged in LQFP. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 750 per reel. The 72V series is used for various applications.
Checking distributor stock and pricing after the page loads.
IDT IDT72V2103L15PFG8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.
