The IDT72V2103L6PF is a high-speed IC with a 4ns access time, packaged in a 45-unit LQFP tray. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. This device is not RoHS compliant.
IDT IDT72V2103L6PF technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.