
The IDT72V2103L6PF8 is a surface mount IC with a 4ns access time, packaged in a 70°C rated LQFP package. It is available in quantities of 750 per reel, packaged in tape and reel format. This device is not RoHS compliant.
IDT IDT72V2103L6PF8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.