
IDT's 72V2103L6PFG8 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 4ns and is packaged in LQFP. The device is RoHS compliant and available in quantities of 750 per reel. The 72V series IC is designed for use in various applications.
IDT IDT72V2103L6PFG8 technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.