The IDT72V2103L7-5BCI is a 72V SRAM with an access time of 5ns. It is packaged in a LBGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT72V2103L7-5BCI technical specifications.
| Access Time | 5ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 72V |
| RoHS | Not Compliant |
No datasheet is available for this part.